


AQV204AZ | |
---|---|
DigiKey Part Number | 255-3873-2-ND - Tape & Reel (TR) 255-3873-1-ND - Cut Tape (CT) 255-3873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV204AZ |
Description | SSR RELAY SPST-NO 150MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 2.3VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 16 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.77000 | $48.77 |
10 | $43.43500 | $434.35 |
25 | $41.48200 | $1,037.05 |
50 | $40.05920 | $2,002.96 |
100 | $38.68510 | $3,868.51 |
250 | $36.93956 | $9,234.89 |
500 | $35.67042 | $17,835.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $34.44434 | $34,444.34 |
2,000 | $33.25968 | $66,519.36 |