PS7141-1B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS Integrated Circuits Division
In Stock: 382
Unit Price: $24.83000
Datasheet

Similar


Panasonic Electric Works
In Stock: 519
Unit Price: $25.16000
Datasheet

Similar


Panasonic Electric Works
In Stock: 211
Unit Price: $36.92000
Datasheet

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: $53.10000
Datasheet
6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-DIP

PS7141-1B

DigiKey Part Number
PS7141-1B-ND
Manufacturer
Manufacturer Product Number
PS7141-1B
Description
SSR RELAY SPST-NC 150MA 0-400V
Customer Reference
Detailed Description
Solid State SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 400 V
Load Current
150 mA
On-State Resistance (Max)
30 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Approval Agency
BSI, CSA, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes