

AQV414EH | |
---|---|
DigiKey Part Number | 255-1348-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV414EH |
Description | SSR RELAY SPST-NC 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV414EH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.92000 | $36.92 |
10 | $32.91300 | $329.13 |
25 | $31.43120 | $785.78 |
50 | $30.35600 | $1,517.80 |
100 | $29.31450 | $2,931.45 |
250 | $27.99224 | $6,998.06 |
500 | $27.03090 | $13,515.45 |
1,000 | $26.10208 | $26,102.08 |