PS7141-1A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS Integrated Circuits Division
In Stock: 251
Unit Price: $31.53000
Datasheet

Similar


Panasonic Electric Works
In Stock: 1,359
Unit Price: $46.97000
Datasheet

Similar


Panasonic Electric Works
In Stock: 1,920
Unit Price: $47.87000
Datasheet

Similar


Panasonic Electric Works
In Stock: 891
Unit Price: $33.08000
Datasheet

Similar


Panasonic Electric Works
In Stock: 908
Unit Price: $17.24000
Datasheet

Similar


Panasonic Electric Works
In Stock: 424
Unit Price: $28.26000
Datasheet

Similar


Panasonic Electric Works
In Stock: 138
Unit Price: $25.65000
Datasheet

Similar


Panasonic Electric Works
In Stock: 718
Unit Price: $22.55000
Datasheet

Similar


Panasonic Electric Works
In Stock: 1,103
Unit Price: $39.46000
Datasheet

Similar


Panasonic Electric Works
In Stock: 56
Unit Price: $49.26000
Datasheet

Similar


Coto Technology
In Stock: 2
Unit Price: $32.19000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2,499
Unit Price: $24.83000
Datasheet
6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-DIP

PS7141-1A

DigiKey Part Number
PS7141-1A-ND
Manufacturer
Manufacturer Product Number
PS7141-1A
Description
SSR RELAY SPST-NO 150MA 0-400V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 400 V
Load Current
150 mA
On-State Resistance (Max)
30 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Approval Agency
BSI, CSA, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes