6-DIP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-DIP Pkg

AQV254

DigiKey Part Number
255-1555-5-ND
Manufacturer
Manufacturer Product Number
AQV254
Description
SSR RELAY SPST-NO 150MA 0-400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQV254 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 400 V
Load Current
150 mA
On-State Resistance (Max)
16 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$49.26000$49.26
10$43.90000$439.00
25$41.92320$1,048.08
50$40.48720$2,024.36
100$39.09850$3,909.85
250$37.33460$9,333.65
500$36.05192$18,025.96
1,000$34.81268$34,812.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.