PS2565L-1-K-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


CEL
In Stock: 0
Unit Price: $2.30723
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: $3.75753
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: $5.46326
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: $3.78216
Datasheet

Similar


LITEON
In Stock: 9,579
Unit Price: $4.32000
Datasheet

Similar


LITEON
In Stock: 21,345
Unit Price: $4.57000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 660
Unit Price: $11.26000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,973
Unit Price: $13.30000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,043
Unit Price: $11.59000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,658
Unit Price: $11.83000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3,479
Unit Price: $9.95000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,829
Unit Price: $11.59000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 655
Unit Price: $11.59000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,812
Unit Price: $11.83000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2565L-1-K-A

DigiKey Part Number
PS2565L-1-K-A-ND
Manufacturer
Manufacturer Product Number
PS2565L-1-K-A
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 5µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.17V
Current - DC Forward (If) (Max)
80 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
600$3.78215$2,269.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.