
LTV-814HS-TA1 | |
|---|---|
DigiKey Part Number | 160-2036-2-ND - Tape & Reel (TR) 160-2036-1-ND - Cut Tape (CT) 160-2036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-814HS-TA1 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 100mA | |
Current Transfer Ratio (Max) | 80% @ 100mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 150 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.29700 | $32.97 |
| 100 | $2.37850 | $237.85 |
| 500 | $1.96428 | $982.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.82805 | $1,828.05 |
| 2,000 | $1.71221 | $3,424.42 |
| 3,000 | $1.65274 | $4,958.22 |
| 5,000 | $1.58550 | $7,927.50 |
| 7,000 | $1.54548 | $10,818.36 |
| 10,000 | $1.50643 | $15,064.30 |



