PS2381-1Y-L-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


CEL
In Stock: 0
Unit Price: $5.06290
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,868
Unit Price: $10.84000
Datasheet
TC Series 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2381-1Y-L-AX

DigiKey Part Number
PS2381-1Y-L-AX-ND
Manufacturer
Manufacturer Product Number
PS2381-1Y-L-AX
Description
OPTOISOLTR 5KV 1CH TRANS 4-LSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-40°C ~ 115°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-LSOP (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
400$4.60268$1,841.07
Manufacturers Standard Package