4-LSOP (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2381-1Y-V-L-AX

DigiKey Part Number
559-1124-ND
Manufacturer
Manufacturer Product Number
PS2381-1Y-V-L-AX
Description
OPTOISOLTR 5KV 1CH TRANS 4-LSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Bulk
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-40°C ~ 115°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-LSOP (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,868
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.84000$10.84
20$6.97100$139.42
100$5.72960$572.96
500$4.87356$2,436.78
1,000$4.59381$4,593.81
2,000$4.35655$8,713.10
5,000$4.09762$20,488.10
10,000$3.93636$39,363.60
Manufacturers Standard Package