8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG8R2C50NT

DigiKey Part Number
4713-GMC10CG8R2C50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG8R2C50NTCT-ND - Cut Tape (CT)
4713-GMC10CG8R2C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG8R2C50NT
Description
CAP0603 COG 8.2PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H8R2CTKYOCERA AVX9,119478-KGM15ACG1H8R2CT-ND$1.56000Similar
AC0603CRNPO9BN8R2YAGEO8,77413-AC0603CRNPO9BN8R2CT-ND$0.82000Parametric Equivalent
C0603C829C5GACAUTOKEMET987399-C0603C829C5GACAUTOCT-ND$3.86000Parametric Equivalent
C0603C829C5GACTUKEMET15,171399-C0603C829C5GACTUCT-ND$3.78000Parametric Equivalent
CBR06C829C5GACKEMET16,527399-17326-1-ND$1.32000Parametric Equivalent
In-Stock: 3,942
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35400$3.54
50$0.23840$11.92
100$0.20550$20.55
500$0.14848$74.24
1,000$0.13113$131.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10513$420.52
8,000$0.09552$764.16
12,000$0.09072$1,088.64
20,000$0.08540$1,708.00
28,000$0.08229$2,304.12
40,000$0.07930$3,172.00
Manufacturers Standard Package