
KGM15ACG1H8R2CT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H8R2CTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H8R2CT-ND - Cut Tape (CT) 478-KGM15ACG1H8R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H8R2CT |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H8R2CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A8R2C4T2A | KYOCERA AVX | 11,193 | 478-06035A8R2C4T2ACT-ND | $1.81000 | Parametric Equivalent |
| KGM15ACG1H8R2CM | KYOCERA AVX | 0 | 478-KGM15ACG1H8R2CMTR-ND | $0.28314 | Parametric Equivalent |
| C0603C829C5GACTU | KEMET | 15,171 | 399-C0603C829C5GACTUCT-ND | $3.78000 | Direct |
| CC0603CPNPO9BN8R2 | YAGEO | 44,603 | 13-CC0603CPNPO9BN8R2CT-ND | $0.82000 | Direct |
| CC0603CRNPO9BN8R2 | YAGEO | 10,039 | 311-3865-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.91300 | $9.13 |
| 50 | $0.64620 | $32.31 |
| 100 | $0.56560 | $56.56 |
| 500 | $0.43032 | $215.16 |
| 1,000 | $0.38871 | $388.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32633 | $1,305.32 |
| 8,000 | $0.30320 | $2,425.60 |
| 12,000 | $0.29162 | $3,499.44 |
| 20,000 | $0.27879 | $5,575.80 |
| 28,000 | $0.27129 | $7,596.12 |
| 40,000 | $0.26407 | $10,562.80 |

