
GMC10CG8R2B50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG8R2B50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG8R2B50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG8R2B50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG8R2B50NTD |
Description | CAP0603 COG 8.2PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10CG8R2B50NT | Cal-Chip Electronics, Inc. | 4,000 | 4713-GMC10CG8R2B50NTCT-ND | $1.15000 | Parametric Equivalent |
| AC0603BRNPO9BN8R2 | YAGEO | 790 | 13-AC0603BRNPO9BN8R2CT-ND | $2.22000 | Parametric Equivalent |
| C0603C829B5GACAUTO | KEMET | 11,180 | 399-C0603C829B5GACAUTOCT-ND | $4.93000 | Parametric Equivalent |
| CBR06C829B5GAC | KEMET | 25,919 | 399-17325-1-ND | $1.89000 | Parametric Equivalent |
| CC0603BRNPO9BN8R2 | YAGEO | 10,346 | 311-3347-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.68200 | $6.82 |
| 50 | $0.47840 | $23.92 |
| 100 | $0.41680 | $41.68 |
| 500 | $0.31258 | $156.29 |
| 1,000 | $0.28060 | $280.60 |
| 2,500 | $0.24691 | $617.27 |
| 5,000 | $0.22662 | $1,133.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20995 | $2,099.50 |
| 20,000 | $0.19624 | $3,924.80 |
| 30,000 | $0.18937 | $5,681.10 |
| 50,000 | $0.18176 | $9,088.00 |
| 70,000 | $0.17732 | $12,412.40 |
| 100,000 | $0.17304 | $17,304.00 |

