
CBR06C829B5GAC | |
|---|---|
DigiKey Part Number | 399-17325-2-ND - Tape & Reel (TR) 399-17325-1-ND - Cut Tape (CT) 399-17325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C829B5GAC |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C829B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.09300 | $10.93 |
| 50 | $0.78100 | $39.05 |
| 100 | $0.68650 | $68.65 |
| 500 | $0.52750 | $263.75 |
| 1,000 | $0.47849 | $478.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40501 | $1,620.04 |
| 8,000 | $0.37776 | $3,022.08 |
| 12,000 | $0.36411 | $4,369.32 |
| 20,000 | $0.34899 | $6,979.80 |
| 28,000 | $0.34015 | $9,524.20 |
| 40,000 | $0.33165 | $13,266.00 |

