82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG820F50NT

DigiKey Part Number
4713-GMC10CG820F50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG820F50NTCT-ND - Cut Tape (CT)
4713-GMC10CG820F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG820F50NT
Description
CAP0603 COG 82PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FRNPO9BN820YAGEO7,15313-AC0603FRNPO9BN820CT-ND$3.21000Parametric Equivalent
C0603C820F5GACTUKEMET8,496399-C0603C820F5GACTUCT-ND$7.81000Parametric Equivalent
CBR06C820F5GACKEMET276399-16259-1-ND$9.13000Parametric Equivalent
CC0603FRNPO9BN820YAGEO26,407311-3906-1-ND$1.32000Parametric Equivalent
VJ0603A820FXACW1BCVishay Vitramon12,913720-VJ0603A820FXACW1BCCT-ND$1.81000Parametric Equivalent
In-Stock: 3,630
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.98700$9.87
50$0.70700$35.35
100$0.62070$62.07
500$0.47554$237.77
1,000$0.43072$430.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36378$1,455.12
8,000$0.33893$2,711.44
12,000$0.32649$3,917.88
20,000$0.31271$6,254.20
28,000$0.30465$8,530.20
40,000$0.29690$11,876.00
Manufacturers Standard Package