
GMC10CG1R5B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG1R5B50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG1R5B50NTCT-ND - Cut Tape (CT) 4713-GMC10CG1R5B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG1R5B50NT |
Description | CAP0603 COG 1.5PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38300 | $3.83 |
| 50 | $0.26280 | $13.14 |
| 100 | $0.22600 | $22.60 |
| 500 | $0.16448 | $82.24 |
| 1,000 | $0.14555 | $145.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11730 | $469.20 |
| 8,000 | $0.10685 | $854.80 |
| 12,000 | $0.10161 | $1,219.32 |
| 20,000 | $0.09582 | $1,916.40 |
| 28,000 | $0.09244 | $2,588.32 |
| 40,000 | $0.08919 | $3,567.60 |
| 48,000 | $0.08765 | $4,207.20 |
| 96,000 | $0.08246 | $7,916.16 |
| 100,000 | $0.08218 | $8,218.00 |

