
AC0603BRNPO9BN1R5 | |
|---|---|
DigiKey Part Number | 13-AC0603BRNPO9BN1R5TR-ND - Tape & Reel (TR) 13-AC0603BRNPO9BN1R5CT-ND - Cut Tape (CT) 13-AC0603BRNPO9BN1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO9BN1R5 |
Description | CAP CER 1.5PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603BRNPO9BN1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.49800 | $4.98 |
| 50 | $0.34600 | $17.30 |
| 100 | $0.29940 | $29.94 |
| 500 | $0.22126 | $110.63 |
| 1,000 | $0.19711 | $197.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17370 | $694.80 |

