1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C159B5GACTU

DigiKey Part Number
399-C0603C159B5GACTUTR-ND - Tape & Reel (TR)
399-C0603C159B5GACTUCT-ND - Cut Tape (CT)
399-C0603C159B5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C159B5GACTU
Description
CAP CER 1.5PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C159B5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603BRNPO9BN1R5YAGEO1,233311-1737-1-ND$0.82000Direct
In-Stock: 1,035
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$2.91900$29.19
50$2.19840$109.92
100$1.97730$197.73
500$1.60368$801.84
1,000$1.48834$1,488.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.31515$5,260.60
8,000$1.25082$10,006.56
12,000$1.21859$14,623.08
20,000$1.18287$23,657.40
28,000$1.16199$32,535.72
40,000$1.14190$45,676.00
Manufacturers Standard Package