5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG5R6C50NT

DigiKey Part Number
4713-GMC02CG5R6C50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG5R6C50NTCT-ND - Cut Tape (CT)
4713-GMC02CG5R6C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG5R6C50NT
Description
CAP0201 COG 5.6PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201CRNPO9BN5R6YAGEO72,333311-3309-1-ND$0.82000Parametric Equivalent
CQ0201CRNPO9BN5R6YAGEO104,54013-CQ0201CRNPO9BN5R6CT-ND$0.82000Parametric Equivalent
GJM0335C1H5R6CB01DMurata Electronics13,395490-17197-1-ND$0.82000Parametric Equivalent
KGM03ACG1H5R6CHKYOCERA AVX25,130478-KGM03ACG1H5R6CHCT-ND$0.82000Parametric Equivalent
MBASU063SCG5R6CFNA01Taiyo Yuden14,000587-MBASU063SCG5R6CFNA01CT-ND$0.82000Parametric Equivalent
In-Stock: 14,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
50$0.11840$5.92
100$0.10030$10.03
500$0.07038$35.19
1,000$0.06109$61.09
2,500$0.05143$128.57
5,000$0.04563$228.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03848$577.20
30,000$0.03499$1,049.70
45,000$0.03324$1,495.80
75,000$0.03131$2,348.25
105,000$0.03018$3,168.90
150,000$0.02910$4,365.00
Manufacturers Standard Package