Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1H5R6CB01D

DigiKey Part Number
490-17197-2-ND - Tape & Reel (TR)
490-17197-1-ND - Cut Tape (CT)
490-17197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1H5R6CB01D
Description
CAP CER 5.6PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1H5R6CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,138
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23900$2.39
50$0.15800$7.90
100$0.13500$13.50
500$0.09566$47.83
1,000$0.07837$78.37
2,500$0.06856$171.40
5,000$0.06330$316.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03581$537.15
30,000$0.03541$1,062.30
45,000$0.03520$1,584.00
75,000$0.03496$2,622.00
105,000$0.03482$3,656.10
150,000$0.03468$5,202.00
180,000$0.03461$6,229.80
360,000$0.03437$12,373.20
375,000$0.03436$12,885.00
Manufacturers Standard Package