5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H5R6CH

DigiKey Part Number
478-KGM03ACG1H5R6CHTR-ND - Tape & Reel (TR)
478-KGM03ACG1H5R6CHCT-ND - Cut Tape (CT)
478-KGM03ACG1H5R6CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1H5R6CH
Description
CAP CER 5.6PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H5R6CH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,130
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35400$3.54
50$0.24180$12.09
100$0.20720$20.72
500$0.14980$74.90
1,000$0.13220$132.20
2,500$0.11369$284.23
5,000$0.10255$512.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.08883$1,332.45
30,000$0.08212$2,463.60
45,000$0.07876$3,544.20
75,000$0.07504$5,628.00
105,000$0.07287$7,651.35
150,000$0.07078$10,617.00
Manufacturers Standard Package