11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG110J50NT

DigiKey Part Number
4713-GMC02CG110J50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG110J50NTCT-ND - Cut Tape (CT)
4713-GMC02CG110J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG110J50NT
Description
CAP0201 COG 11PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC02CG110J50NTCal-Chip Electronics, Inc.14,7504713-GMC02CG110J50NTCT-ND$0.15000Parametric Equivalent
UMK063CG110JT-FTaiyo Yuden70587-5273-1-ND$0.15000Parametric Equivalent
UMK063CG110JTHFTaiyo Yuden227587-5385-1-ND$0.15000Parametric Equivalent
In-Stock: 14,750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
50$0.12160$6.08
100$0.10360$10.36
500$0.07252$36.26
1,000$0.06306$63.06
2,500$0.05308$132.70
5,000$0.04713$235.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03978$596.70
30,000$0.03620$1,086.00
45,000$0.03441$1,548.45
75,000$0.03243$2,432.25
105,000$0.03127$3,283.35
150,000$0.03016$4,524.00
Manufacturers Standard Package