



CM-100608GYBSTK | |
---|---|
DigiKey Part Number | 2671-CM-100608GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100608GYBSTK |
Description | 25Ft Cat5E Shielded (FTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Booted | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.72000 | $115.72 |
10 | $104.11500 | $1,041.15 |
25 | $98.39200 | $2,459.80 |
99 | $92.59040 | $9,166.45 |









