



CM-100604GYBSTK | |
---|---|
DigiKey Part Number | 2671-CM-100604GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100604GYBSTK |
Description | 5Ft Cat5E Shielded (FTP) Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Booted | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.63000 | $37.63 |
10 | $33.86900 | $338.69 |
25 | $31.98720 | $799.68 |
99 | $30.10556 | $2,980.45 |









