



CM-100605GYBSTK | |
---|---|
DigiKey Part Number | 2671-CM-100605GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100605GYBSTK |
Description | 7Ft Cat5E Shielded (FTP) Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Booted | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.79000 | $45.79 |
10 | $41.23800 | $412.38 |
25 | $38.88640 | $972.16 |
99 | $36.61283 | $3,624.67 |









