



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Output Code | BCD | |
Read Out | 0 ~ 9 | |
Number of Sections | 1 | |
Display Characters - Height | - | |
Actuator Type | Thumbwheel | |
Contact Rating @ Voltage | 0.1A @ 120VAC/28VDC | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount, Screw | |
Termination Style | Card Edge/Solder Pad | |
End Caps | Sold Separately | |
Section Width | 0.350" (8.89mm) | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -40°C ~ 65°C | |
Depth Behind Flange | 36.68mm | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Color | Black | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $425.96000 | $425.96 |
| 10 | $351.82700 | $3,518.27 |
| 25 | $327.21120 | $8,180.28 |
| 100 | $295.83130 | $29,583.13 |
| 250 | $278.82684 | $69,706.71 |







