302109000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
302109000
302109000
302109000

302109000

DigiKey Part Number
CKN5014-ND
Manufacturer
Manufacturer Product Number
302109000
Description
SWITCH THUMB BCD 0.1A 120V
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.1A @ 120VAC/28VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Last Time Buy
Output Code
BCD
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
-
Actuator Type
Thumbwheel
Contact Rating @ Voltage
0.1A @ 120VAC/28VDC
Contact Material
Copper Alloy
Contact Finish
-
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad
End Caps
Sold Separately
Section Width
0.315" (8.00mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-40°C ~ 65°C
Depth Behind Flange
37.85mm
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Color
Black
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 30/1/2026
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$427.67000$427.67
10$353.23900$3,532.39
25$328.53320$8,213.33
100$297.03630$29,703.63
250$279.97232$69,993.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.