301119000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
301119000
301119000
301119000

301119000

DigiKey Part Number
CKN1186-ND
Manufacturer
Manufacturer Product Number
301119000
Description
SWITCH THUMB DECIMAL 0.1A 120V
Customer Reference
Detailed Description
Thumbwheel Switch Decimal 0.1A @ 120VAC/28VDC Panel Mount, Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Last Time Buy
Output Code
Decimal
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
-
Actuator Type
Thumbwheel
Contact Rating @ Voltage
0.1A @ 120VAC/28VDC
Contact Material
Copper Alloy
Contact Finish
-
Mounting Type
Panel Mount, Screw
Termination Style
Card Edge/Solder Pad
End Caps
Sold Separately
Section Width
0.350" (8.89mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-40°C ~ 65°C
Depth Behind Flange
36.68mm
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Color
Black
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/1/2026
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$389.49000$389.49
10$321.66500$3,216.65
25$299.05480$7,476.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.