
PWX-12850 | |
---|---|
DigiKey Part Number | 377-PWX-12850-ND |
Manufacturer | |
Manufacturer Product Number | PWX-12850 |
Description | ALUMINUM INTERNAL PANEL FOR PW-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 7.020" L x 4.770" W x 0.060" H (178.31mm x 121.16mm x 1.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PW Series | |
Size / Dimension | 7.020" L x 4.770" W x 0.060" H (178.31mm x 121.16mm x 1.52mm) | |
Color | - | |
Material | Metal, Aluminum |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.31000 | $92.31 |
10 | $77.19700 | $771.97 |
100 | $69.43650 | $6,943.65 |
250 | $67.90464 | $16,976.16 |