
PW-12850-TMB | |
---|---|
DigiKey Part Number | 377-PW-12850-TMB-ND |
Manufacturer | |
Manufacturer Product Number | PW-12850-TMB |
Description | ENCLOSURE ABS BLACK 7.25"L X 5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included 7.250" L x 5.000" W (184.15mm x 127.00mm) X 2.220" (56.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.250" L x 5.000" W (184.15mm x 127.00mm) | |
Height | 2.220" (56.39mm) | |
Area (L x W) | 36.2in² (234cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 5A | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.83000 | $107.83 |
10 | $89.85900 | $898.59 |
100 | $80.87390 | $8,087.39 |
250 | $79.64776 | $19,911.94 |