
PTQ-11081 | |
---|---|
DigiKey Part Number | 377-PTQ-11081-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11081 |
Description | BOX PLAS GRAY 28.74"L X 20.87"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 28.740" L x 20.870" W (730.00mm x 530.10mm) X 7.280" (184.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 28.740" L x 20.870" W (730.00mm x 530.10mm) | |
Height | 7.280" (184.91mm) | |
Area (L x W) | 600in² (3870cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.187" (4.75mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,962.43000 | $1,962.43 |
10 | $1,635.22900 | $16,352.29 |
25 | $1,522.62800 | $38,065.70 |