

PTQ-11080 | |
---|---|
DigiKey Part Number | 377-2247-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11080 |
Description | BOX PLAS GRAY 25.25"L X 20.87"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 25.252" L x 20.866" W (641.40mm x 530.00mm) X 10.039" (255.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 25.252" L x 20.866" W (641.40mm x 530.00mm) | |
Height | 10.039" (255.00mm) | |
Area (L x W) | 527in² (3400cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.177" (4.50mm) | |
Features | Latches, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 15 lbs (6.8 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,728.52000 | $2,728.52 |
10 | $2,273.63400 | $22,736.34 |
25 | $2,116.89760 | $52,922.44 |
