




EXT-9168 | |
|---|---|
DigiKey Part Number | 377-2314-ND |
Manufacturer | |
Manufacturer Product Number | EXT-9168 |
Description | BOX ALUM BLACK 4.72"L X 3.94"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 4.724" L x 3.937" W (120.00mm x 100.00mm) X 1.102" (28.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.937" W (120.00mm x 100.00mm) | |
Height | 1.102" (28.00mm) | |
Area (L x W) | 18.6in² (120cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.00mm) | |
Features | Card Guides, Mounting Flange | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.405 lb (183.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.88000 | $199.88 |
| 10 | $176.94200 | $1,769.42 |


