Box Metal, Aluminum Black End Panel(s) 4.315" L x 3.937" W (109.60mm x 100.00mm) X 1.811" (46.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black End Panel(s) 4.315" L x 3.937" W (109.60mm x 100.00mm) X 1.811" (46.00mm)
EXT-9167
EXT-9167
Enclosure Modifications: Quick Steps to 5-Day Delivery

EXT-9167

DigiKey Part Number
377-2313-ND
Manufacturer
Manufacturer Product Number
EXT-9167
Description
BOX ALUM BLACK 4.32"L X 3.94"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black End Panel(s) 4.315" L x 3.937" W (109.60mm x 100.00mm) X 1.811" (46.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.315" L x 3.937" W (109.60mm x 100.00mm)
Height
1.811" (46.00mm)
Area (L x W)
17.0in² (110cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.079" (2.00mm)
Features
Card Guides, Mounting Flange
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.462 lb (209.56 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Factory Stock: 118
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$235.78000$235.78
10$210.08100$2,100.81
Manufacturers Standard Package