HFBR-1542ETZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-1542ETZ

DigiKey Part Number
516-4077-ND
Manufacturer
Manufacturer Product Number
HFBR-1542ETZ
Description
XMITTER FIBER OPTIC 660NM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter 660nm 1.67V 60 mA Versatile Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Wavelength
660nm
Voltage - Forward (Vf) (Typ)
1.67V
Current - DC Forward (If) (Max)
60 mA
Voltage - DC Reverse (Vr) (Max)
5 V
Capacitance
86 pF
Connector Type
Versatile Link
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$175.98000$175.98
10$139.97500$1,399.75
160$116.11531$18,578.45
640$108.98928$69,753.14
Manufacturers Standard Package