
HFBR-2542ETZ | |
|---|---|
DigiKey Part Number | 516-4079-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-2542ETZ |
Description | FIBER OPTIC RECEIVER 1MBD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 1MBd -43dBm 4.75V ~ 5.25V 3.5 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | -43dBm | |
Current - Supply | 3.5 mA | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.98000 | $175.98 |
| 10 | $139.97500 | $1,399.75 |
| 160 | $116.11531 | $18,578.45 |
| 640 | $108.98928 | $69,753.14 |


