ASMB-BTE1-0B332 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 40,645
Unit Price: $5.22000
Datasheet
Red, Green, Blue (RGB) 622nm Red, 529nm Green, 469nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMB-BTE1-0B332

DigiKey Part Number
516-3964-2-ND - Tape & Reel (TR)
516-3964-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASMB-BTE1-0B332
Description
LED RGB DIFFUSED 4PLCC SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 529nm Green, 469nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Common Anode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.1V Green, 3.1V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
629nm Red, 521nm Green, 464nm Blue
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes