LED Indication - Discrete
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Indication - Discrete
ASMB-MTB1-0B3A2-bottom

ASMB-MTB1-0B3A2

DigiKey Part Number
516-ASMB-MTB1-0B3A2TR-ND - Tape & Reel (TR)
516-ASMB-MTB1-0B3A2CT-ND - Cut Tape (CT)
516-ASMB-MTB1-0B3A2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMB-MTB1-0B3A2
Description
LED RGB TOP MOUNT PLCC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete
Datasheet
 Datasheet
EDA/CAD Models
ASMB-MTB1-0B3A2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,645
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.22000$5.22
10$3.63100$36.31
100$2.63440$263.44
500$2.18582$1,092.91
1,000$2.03856$2,038.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.91337$3,826.74
4,000$1.80713$7,228.52
6,000$1.75265$10,515.90
10,000$1.69112$16,911.20
14,000$1.65452$23,163.28
20,000$1.61882$32,376.40
50,000$1.54004$77,002.00
Manufacturers Standard Package