MFR Recommended

ASMB-BTE1-0B332 | |
|---|---|
DigiKey Part Number | 516-3964-2-ND - Tape & Reel (TR) 516-3964-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASMB-BTE1-0B332 |
Description | LED RGB DIFFUSED 4PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 529nm Green, 469nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 629nm Red, 521nm Green, 464nm Blue | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |


