
ASCY-C500-NX202 | |
---|---|
DigiKey Part Number | 516-ASCY-C500-NX202TR-ND - Tape & Reel (TR) 516-ASCY-C500-NX202CT-ND - Cut Tape (CT) 516-ASCY-C500-NX202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCY-C500-NX202 |
Description | LED AMBER 2216 SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.37500 | $13.75 |
100 | $0.96480 | $96.48 |
500 | $0.77546 | $387.73 |
1,000 | $0.71281 | $712.81 |
2,000 | $0.65943 | $1,318.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.61396 | $2,455.84 |
8,000 | $0.57529 | $4,602.32 |
12,000 | $0.55544 | $6,665.28 |
20,000 | $0.53300 | $10,660.00 |
28,000 | $0.51965 | $14,550.20 |
40,000 | $0.50661 | $20,264.40 |
100,000 | $0.47782 | $47,782.00 |