
ASCY-C502-NX202 | |
---|---|
DigiKey Part Number | 516-ASCY-C502-NX202TR-ND - Tape & Reel (TR) 516-ASCY-C502-NX202CT-ND - Cut Tape (CT) 516-ASCY-C502-NX202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCY-C502-NX202 |
Description | LED AMBER BLK 2216 SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.40800 | $14.08 |
100 | $0.98450 | $98.45 |
500 | $0.79208 | $396.04 |
1,000 | $0.72837 | $728.37 |
2,000 | $0.67400 | $1,348.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.53354 | $2,134.16 |
8,000 | $0.50009 | $4,000.72 |
12,000 | $0.48292 | $5,795.04 |
20,000 | $0.46350 | $9,270.00 |
28,000 | $0.45195 | $12,654.60 |
40,000 | $0.44068 | $17,627.20 |
100,000 | $0.41578 | $41,578.00 |
200,000 | $0.41160 | $82,320.00 |