
ASCY-CA02-AS7C2 | |
---|---|
DigiKey Part Number | 516-ASCY-CA02-AS7C2TR-ND - Tape & Reel (TR) 516-ASCY-CA02-AS7C2CT-ND - Cut Tape (CT) 516-ASCY-CA02-AS7C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCY-CA02-AS7C2 |
Description | LED AMBER BLK 2216 SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.45700 | $14.57 |
100 | $1.02490 | $102.49 |
500 | $0.82518 | $412.59 |
1,000 | $0.75924 | $759.24 |
2,000 | $0.70297 | $1,405.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.54521 | $2,180.84 |
8,000 | $0.51117 | $4,089.36 |
12,000 | $0.49369 | $5,924.28 |
20,000 | $0.47394 | $9,478.80 |
28,000 | $0.46219 | $12,941.32 |
40,000 | $0.45072 | $18,028.80 |
100,000 | $0.42539 | $42,539.00 |