Optical Sensor Digital TO-39-4 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-S6EPR44252

DigiKey Part Number
516-AFBR-S6EPR44252-ND
Manufacturer
Manufacturer Product Number
AFBR-S6EPR44252
Description
DIGITAL TO SENSOR 4.48M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optical Sensor Digital TO-39-4 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Output Type
Digital
Voltage - Supply
1.75V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Package / Case
TO-39-4 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$428.24000$428.24
5$395.72000$1,978.60
10$383.60500$3,836.05
25$382.77720$9,569.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.