
AFBR-S6EPR44212 | |
|---|---|
DigiKey Part Number | 516-AFBR-S6EPR44212-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S6EPR44212 |
Description | DIGITAL TO SENSOR 3.91M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Digital TO-39-4 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Output Type | Digital | |
Voltage - Supply | 1.75V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | TO-39-4 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $428.24000 | $428.24 |
| 5 | $395.72000 | $1,978.60 |
| 10 | $383.60500 | $3,836.05 |
| 25 | $382.77720 | $9,569.43 |


