
AEMD-EG2K-WX002 | |
|---|---|
DigiKey Part Number | 516-AEMD-EG2K-WX002TR-ND - Tape & Reel (TR) 516-AEMD-EG2K-WX002CT-ND - Cut Tape (CT) 516-AEMD-EG2K-WX002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-EG2K-WX002 |
Description | LED RED SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 621nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $5.03400 | $50.34 |
| 100 | $3.69910 | $369.91 |
| 500 | $3.10334 | $1,551.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.90802 | $2,908.02 |
| 2,000 | $2.74224 | $5,484.48 |
| 3,000 | $2.65720 | $7,971.60 |
| 5,000 | $2.56110 | $12,805.50 |
| 7,000 | $2.50396 | $17,527.72 |
| 10,000 | $2.44820 | $24,482.00 |
| 25,000 | $2.32517 | $58,129.25 |


