
AEMD-EG3K-VW002 | |
|---|---|
DigiKey Part Number | 516-4085-2-ND - Tape & Reel (TR) 516-4085-1-ND - Cut Tape (CT) 516-4085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-EG3K-VW002 |
Description | LED RED DIFFUSED SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.1V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 33° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $5.27800 | $52.78 |
| 100 | $3.87730 | $387.73 |
| 500 | $3.25242 | $1,626.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.04771 | $3,047.71 |
| 2,000 | $2.87395 | $5,747.90 |
| 3,000 | $2.78481 | $8,354.43 |
| 5,000 | $2.68412 | $13,420.60 |
| 7,000 | $2.62422 | $18,369.54 |
| 10,000 | $2.56580 | $25,658.00 |

