BXRE-27G10H0-A-83 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $20.45758
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $20.89091
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $22.03030
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 837
Unit Price: $40.86000
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $20.45758
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $22.03030
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 53
Unit Price: $40.86000
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $22.03030
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $20.89091
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $22.03030
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $22.03030
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $19.43024
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $20.45758
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 162
Unit Price: $40.86000
Datasheet
Image for BXRE-27G10H0-A-83 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-27G10H0-A-83

DigiKey Part Number
976-BXRE-27G10H0-A-83-ND
Manufacturer
Manufacturer Product Number
BXRE-27G10H0-A-83
Description
V10A WARM WHITE LED ARRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V10 Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
33.5V
Series
Lumens/Watt @ Current - Test
139 lm/W
Packaging
Tube
Current - Max
960mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.65mm
Configuration
Square
Light Emitting Surface (LES)
10.20mm Dia
Luminous Flux @ Current/Temperature
1401lm (Typ)
Lens Type
Flat
Current - Test
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRE-27G1000-A-82Bridgelux0976-BXRE-27G1000-A-82-ND$20.45758Parametric Equivalent
BXRE-27G1000-A-83Bridgelux0976-BXRE-27G1000-A-83-ND$20.89091Parametric Equivalent
BXRE-27G1000-C-82Bridgelux0976-BXRE-27G1000-C-82-ND$22.03030Parametric Equivalent
BXRE-27G1000-C-83Bridgelux837976-BXRE-27G1000-C-83-ND$40.86000Parametric Equivalent
BXRE-27G10H0-A-82Bridgelux0976-BXRE-27G10H0-A-82-ND$20.45758Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
595$20.89091$12,430.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.