LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 8 V10 Array White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-27G10H0-C-83

DigiKey Part Number
976-BXRE-27G10H0-C-83-ND
Manufacturer
Manufacturer Product Number
BXRE-27G10H0-C-83
Description
LED COB V10 WARM WHT SQU 2700K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V10 Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
30.7V
Series
Lumens/Watt @ Current - Test
144 lm/W
Packaging
Tube
Current - Max
1A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.65mm
Configuration
Square
Light Emitting Surface (LES)
10.20mm Dia
Luminous Flux @ Current/Temperature
1329lm (Typ)
Lens Type
Flat
Current - Test
300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$40.86000$40.86
10$30.37000$303.70
100$24.17040$2,417.04
500$21.45778$10,728.89
1,000$20.57570$20,575.70
2,000$19.82960$39,659.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.