
BXRE-30G10H0-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-30G10H0-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30G10H0-C-83 |
Description | LED COB V10 WM WH SQUARE 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V10 Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 30.7V |
Series | Lumens/Watt @ Current - Test 151 lm/W |
Packaging Tube | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 10.20mm Dia |
Luminous Flux @ Current/Temperature 1395lm (Typ) | Lens Type Flat |
Current - Test 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.86000 | $40.86 |
| 10 | $30.37000 | $303.70 |
| 100 | $24.17040 | $2,417.04 |
| 500 | $21.45778 | $10,728.89 |
| 1,000 | $20.57570 | $20,575.70 |
| 2,000 | $19.82960 | $39,659.20 |

