Parametric Equivalent

BXRC-65E1001-B-74-SE | |
|---|---|
cms-digikey-product-number | BXRC-65E1001-B-74-SE-ND |
cms-manufacturer | |
cms-manufacturer-product-number | BXRC-65E1001-B-74-SE |
cms-description | LED COB VERO SE 10 WHT RND 6500K |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 10 Array White, Cool Round |
Datasheet | Datasheet |
cms-category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 150 lm/W |
Packaging Tray | Current - Max 540mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 30.80mm Dia |
CCT (K) 6500K 4-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 9.90mm Dia |
Luminous Flux @ Current/Temperature 1370lm (Typ) | Lens Type Flat |
Current - Test 270mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-65E1001-B-73-SE | Bridgelux | 0 | BXRC-65E1001-B-73-SE-ND | $27.60123 | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 400 | $26.33510 | $10,534.04 |





