Lens Clear 25° Fresnel Ring
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lens Clear 25° Fresnel Ring
KHATOD - Factory Tour

PLL2010ME

DigiKey Part Number
1621-1152-ND
Manufacturer
Manufacturer Product Number
PLL2010ME
Description
LENS CLEAR 25DEG FRESNEL RING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 25° Fresnel Ring
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
43.9mm Dia
Lens Transparency
-
Optical Pattern
Fresnel Ring
Viewing Angle
25°
For Use With/Related Manufacturer
-
Material
Acrylic
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$56.32000$56.32
30$37.99433$1,139.83
120$33.80067$4,056.08
510$30.67796$15,645.76
1,020$29.52639$30,116.92
2,010$28.57151$57,428.74
Manufacturers Standard Package